18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5857 BR001

DigiKey Part Number
5857BR001-ND
Manufacturer
Manufacturer Product Number
5857 BR001
Description
HOOK-UP STRND 18AWG BROWN 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
154 583,04000 Kč54 583,04 Kč
251 833,88000 Kč103 667,76 Kč
350 276,84000 Kč150 830,52 Kč
548 366,87800 Kč241 834,39 Kč
747 139,82000 Kč329 978,74 Kč
1046 339,81400 Kč463 398,14 Kč
Manufacturers Standard Package
Unit Price without VAT:54 583,04000 Kč
Unit Price with VAT:66 045,47840 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 27
Unit Price: 54 583,04000 Kč
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 4
Unit Price: 54 583,04000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 53 754,25000 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 1000
Unit Price: 52,89732 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 7
Unit Price: 54 583,04000 Kč
Alternate Length
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 22
Unit Price: 9 111,87000 Kč