18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5857 RD001

DigiKey Part Number
A5857R-1000-ND
Manufacturer
Manufacturer Product Number
5857 RD001
Description
HOOK-UP STRND 18AWG RED 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
152 483,66000 Kč52 483,66 Kč
249 840,01500 Kč99 680,03 Kč
348 343,06667 Kč145 029,20 Kč
546 506,53800 Kč232 532,69 Kč
746 339,70571 Kč324 377,94 Kč
Manufacturers Standard Package
Unit Price without VAT:52 483,66000 Kč
Unit Price with VAT:63 505,22860 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 28
Unit Price: 52 483,66000 Kč
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 2
Unit Price: 52 483,66000 Kč
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: 52 483,66000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 53 754,04000 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 1000
Unit Price: 50,86283 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 126
Unit Price: 8 761,21000 Kč