


5857 BL001 | |
|---|---|
DigiKey Part Number | 5857BL001-ND |
Manufacturer | |
Manufacturer Product Number | 5857 BL001 |
Description | HOOK-UP STRND 18AWG BLUE 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 483,66000 Kč | 52 483,66 Kč |
| 2 | 49 840,01500 Kč | 99 680,03 Kč |
| 3 | 48 343,06667 Kč | 145 029,20 Kč |
| 5 | 46 506,53800 Kč | 232 532,69 Kč |
| 7 | 46 339,70571 Kč | 324 377,94 Kč |
| Unit Price without VAT: | 52 483,66000 Kč |
|---|---|
| Unit Price with VAT: | 63 505,22860 Kč |








