20 AWG Hook-Up Wire 19/32 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856 VI005

DigiKey Part Number
5856VI005-ND
Manufacturer
Manufacturer Product Number
5856 VI005
Description
HOOK-UP STRND 20AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 287,43000 Kč6 287,43 Kč
25 979,70500 Kč11 959,41 Kč
35 805,52667 Kč17 416,58 Kč
55 592,10400 Kč27 960,52 Kč
75 454,98000 Kč38 184,86 Kč
105 312,59900 Kč53 125,99 Kč
254 960,27360 Kč124 006,84 Kč
504 747,90820 Kč237 395,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 287,43000 Kč
Unit Price with VAT:7 607,79030 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 159
Unit Price: 6 172,78000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 201
Unit Price: 6 172,78000 Kč
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 62
Unit Price: 6 172,78000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 26
Unit Price: 6 172,78000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 32
Unit Price: 6 287,43000 Kč
Alternate Length
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 2
Unit Price: 37 581,80000 Kč