
59010-1-S-02-F | |
|---|---|
DigiKey Part Number | 59010-1-S-02-F-ND |
Manufacturer | |
Manufacturer Product Number | 59010-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads with Connector |
Packaging Bulk | Must Operate 6.00mm |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Reed Switch | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 199,31300 Kč | 1 993,13 Kč |
| 25 | 184,68160 Kč | 4 617,04 Kč |
| 100 | 165,29210 Kč | 16 529,21 Kč |
| 300 | 152,45037 Kč | 45 735,11 Kč |
| 500 | 147,23084 Kč | 73 615,42 Kč |
| 1 000 | 140,87390 Kč | 140 873,90 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |


