20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856/7 OR001

DigiKey Part Number
5856/7OR001-ND
Manufacturer
Manufacturer Product Number
5856/7 OR001
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 900,39000 Kč28 900,39 Kč
227 457,51000 Kč54 915,02 Kč
326 640,58333 Kč79 921,75 Kč
525 638,47400 Kč128 192,37 Kč
724 994,88000 Kč174 964,16 Kč
1024 407,73900 Kč244 077,39 Kč
Manufacturers Standard Package
Unit Price without VAT:28 900,39000 Kč
Unit Price with VAT:34 969,47190 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 1
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 5
Unit Price: 34 168,79000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 9
Unit Price: 5 711,88000 Kč