20 AWG Hook-Up Wire 7/28 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856/7 OR005

DigiKey Part Number
5856/7OR005-ND
Manufacturer
Manufacturer Product Number
5856/7 OR005
Description
HOOK-UP STRND 20AWG ORANGE 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 711,88000 Kč5 711,88 Kč
25 432,60500 Kč10 865,21 Kč
35 274,62667 Kč15 823,88 Kč
55 080,88600 Kč25 404,43 Kč
74 956,48857 Kč34 695,42 Kč
104 827,31400 Kč48 273,14 Kč
254 507,64080 Kč112 691,02 Kč
504 283,33160 Kč214 166,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 711,88000 Kč
Unit Price with VAT:6 911,37480 Kč
Alternate Color
HOOK-UP STRND 20AWG RED 100'
In-Stock: 12
Unit Price: 5 940,54000 Kč
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 48
Unit Price: 5 711,88000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 13
Unit Price: 5 711,88000 Kč
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 2
Unit Price: 5 711,88000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 12
Unit Price: 5 711,88000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 28 900,39000 Kč