


5856/7 BR005 | |
|---|---|
DigiKey Part Number | 5856/7BR005-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 711,88000 Kč | 5 711,88 Kč |
| 2 | 5 432,60500 Kč | 10 865,21 Kč |
| 3 | 5 274,62667 Kč | 15 823,88 Kč |
| 5 | 5 080,88600 Kč | 25 404,43 Kč |
| 7 | 4 956,48857 Kč | 34 695,42 Kč |
| 10 | 4 827,31400 Kč | 48 273,14 Kč |
| 25 | 4 507,64080 Kč | 112 691,02 Kč |
| 50 | 4 283,33160 Kč | 214 166,58 Kč |
| Unit Price without VAT: | 5 711,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 911,37480 Kč |








