20 AWG Hook-Up Wire 7/28 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856/7 BL001

DigiKey Part Number
5856/7BL001-ND
Manufacturer
Manufacturer Product Number
5856/7 BL001
Description
HOOK-UP STRND 20AWG BLUE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
134 168,79000 Kč34 168,79 Kč
232 458,60500 Kč64 917,21 Kč
331 490,42000 Kč94 471,26 Kč
530 302,76000 Kč151 513,80 Kč
729 539,83571 Kč206 778,85 Kč
1029 218,19200 Kč292 181,92 Kč
Manufacturers Standard Package
Unit Price without VAT:34 168,79000 Kč
Unit Price with VAT:41 344,23590 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: 34 168,79000 Kč
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 28 900,39000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 5
Unit Price: 34 168,79000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 12
Unit Price: 5 711,88000 Kč