


5856/7 GR001 | |
|---|---|
DigiKey Part Number | 5856/7GR001-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 GR001 |
Description | HOOK-UP STRND 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 168,79000 Kč | 34 168,79 Kč |
| 2 | 32 458,60500 Kč | 64 917,21 Kč |
| 3 | 31 490,42000 Kč | 94 471,26 Kč |
| 5 | 30 302,76000 Kč | 151 513,80 Kč |
| 7 | 29 539,83571 Kč | 206 778,85 Kč |
| 10 | 29 218,19200 Kč | 292 181,92 Kč |
| Unit Price without VAT: | 34 168,79000 Kč |
|---|---|
| Unit Price with VAT: | 41 344,23590 Kč |







