


5853/19 SL001 | |
|---|---|
DigiKey Part Number | 5853/19SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5853/19 SL001 |
Description | HOOK-UP STRND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 651,31000 Kč | 20 651,31 Kč |
| 2 | 19 625,02000 Kč | 39 250,04 Kč |
| 3 | 19 044,14667 Kč | 57 132,44 Kč |
| 5 | 18 331,77200 Kč | 91 658,86 Kč |
| 7 | 18 098,27857 Kč | 126 687,95 Kč |
| Unit Price without VAT: | 20 651,31000 Kč |
|---|---|
| Unit Price with VAT: | 24 988,08510 Kč |







