HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED SLATE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853/19 SL005

DigiKey Part Number
A5853/19S-100-ND
Manufacturer
Manufacturer Product Number
5853/19 SL005
Description
HOOK-UP STRND 26AWG SLATE 100'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 429,26000 Kč3 429,26 Kč
23 262,43500 Kč6 524,87 Kč
33 168,16667 Kč9 504,50 Kč
53 052,54400 Kč15 262,72 Kč
72 978,33429 Kč20 848,34 Kč
102 901,27900 Kč29 012,79 Kč
252 710,63360 Kč67 765,84 Kč
502 636,49140 Kč131 824,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 429,26000 Kč
Unit Price with VAT:4 149,40460 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 86
Unit Price: 3 429,26000 Kč
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 83
Unit Price: 3 429,26000 Kč
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 17
Unit Price: 3 429,26000 Kč
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 20
Unit Price: 3 429,26000 Kč
HOOK-UP STRND 26AWG ORANGE 100'
In-Stock: 2
Unit Price: 3 429,26000 Kč
Alternate Length
HOOK-UP STRND 26AWG SLATE 1000'
In-Stock: 5
Unit Price: 20 651,31000 Kč