
57004 SL002 | |
---|---|
DigiKey Part Number | A57004SL-500-ND |
Manufacturer | |
Manufacturer Product Number | 57004 SL002 |
Description | CABLE 4CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 720,00000 Kč | 11 720,00 Kč |
2 | 11 141,86500 Kč | 22 283,73 Kč |
3 | 10 814,65667 Kč | 32 443,97 Kč |
5 | 10 413,41600 Kč | 52 067,08 Kč |
7 | 10 155,72571 Kč | 71 090,08 Kč |
10 | 9 888,10500 Kč | 98 881,05 Kč |
25 | 9 859,86400 Kč | 246 496,60 Kč |
Unit Price without VAT: | 11 720,00000 Kč |
---|---|
Unit Price with VAT: | 14 181,20000 Kč |


