57004 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57004 SL001

DigiKey Part Number
A57004SL-50-ND
Manufacturer
Manufacturer Product Number
57004 SL001
Description
CABLE 4COND 24AWG SLATE SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1750,71000 Kč750,71 Kč
2714,67500 Kč1 429,35 Kč
3694,33333 Kč2 083,00 Kč
5669,43400 Kč3 347,17 Kč
7653,43714 Kč4 574,06 Kč
10636,85600 Kč6 368,56 Kč
25595,82960 Kč14 895,74 Kč
50566,26360 Kč28 313,18 Kč
100537,89520 Kč53 789,52 Kč
Manufacturers Standard Package
Unit Price without VAT:750,71000 Kč
Unit Price with VAT:908,35910 Kč
Alternate Length
CABLE 4COND 24AWG SHLD 1000'
In-Stock: 6
Unit Price: 19 527,71000 Kč
CABLE 4CON 24AWG SLATE SHLD 500'
In-Stock: 6
Unit Price: 11 720,00000 Kč
CABLE 4CON 24AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: 1 409,15000 Kč