
57004 SL001 | |
---|---|
DigiKey Part Number | A57004SL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 57004 SL001 |
Description | CABLE 4COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19 527,71000 Kč | 19 527,71 Kč |
2 | 18 557,97000 Kč | 37 115,94 Kč |
3 | 18 008,99333 Kč | 54 026,98 Kč |
5 | 17 335,81000 Kč | 86 679,05 Kč |
7 | 17 056,37714 Kč | 119 394,64 Kč |
Unit Price without VAT: | 19 527,71000 Kč |
---|---|
Unit Price with VAT: | 23 628,52910 Kč |


