57004 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57004 SL001

DigiKey Part Number
A57004SL-100-ND
Manufacturer
Manufacturer Product Number
57004 SL001
Description
CABLE 4CON 24AWG SLATE SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 409,15000 Kč1 409,15 Kč
21 341,35000 Kč2 682,70 Kč
31 302,91667 Kč3 908,75 Kč
51 255,84000 Kč6 279,20 Kč
71 225,63714 Kč8 579,46 Kč
101 194,30900 Kč11 943,09 Kč
251 116,77120 Kč27 919,28 Kč
501 060,85940 Kč53 042,97 Kč
1001 007,19720 Kč100 719,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 409,15000 Kč
Unit Price with VAT:1 705,07150 Kč
Alternate Length
CABLE 4COND 24AWG SHLD 1000'
In-Stock: 6
Unit Price: 19 527,71000 Kč
CABLE 4CON 24AWG SLATE SHLD 500'
In-Stock: 6
Unit Price: 11 720,00000 Kč
CABLE 4COND 24AWG SLATE SHLD 50'
In-Stock: 23
Unit Price: 750,71000 Kč