
57003 SL001 | |
|---|---|
DigiKey Part Number | A57003SL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 57003 SL001 |
Description | CABLE 3COND 24AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -5°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0154" (0.390mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.120" (3.05mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 15,52802 Kč | 15 528,02 Kč |
| 2 000 | 15,01956 Kč | 30 039,12 Kč |
| Unit Price without VAT: | 15,52802 Kč |
|---|---|
| Unit Price with VAT: | 18,78890 Kč |









