3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57003 SL002

DigiKey Part Number
A57003SL-500-ND
Manufacturer
Manufacturer Product Number
57003 SL002
Description
CABLE 3COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-5°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.120" (3.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50019,45548 Kč9 727,74 Kč
1 00018,49357 Kč18 493,57 Kč
1 50017,94923 Kč26 923,85 Kč
2 50017,28169 Kč43 204,23 Kč
3 50016,85287 Kč58 985,04 Kč
5 00016,40750 Kč82 037,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,45548 Kč
Unit Price with VAT:23,54113 Kč
Alternate Length
CABLE 3COND 24AWG SHLD
In-Stock: 14000
Unit Price: 15,52802 Kč
CABLE 3COND 24AWG SLATE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: