
541816 GR005 | |
|---|---|
DigiKey Part Number | A541816G-100-ND |
Manufacturer | |
Manufacturer Product Number | 541816 GR005 |
Description | HOOK-UP STRND 18AWG GREEN 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 2 | 963,18000 Kč | 1 926,36 Kč |
| 3 | 935,74000 Kč | 2 807,22 Kč |
| 5 | 902,07400 Kč | 4 510,37 Kč |
| 7 | 880,44571 Kč | 6 163,12 Kč |
| 10 | 858,04100 Kč | 8 580,41 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |









