18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541816 RD005

DigiKey Part Number
A541816R-100-ND
Manufacturer
Manufacturer Product Number
541816 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 011,68000 Kč1 011,68 Kč
2963,18000 Kč1 926,36 Kč
3935,74000 Kč2 807,22 Kč
5902,07400 Kč4 510,37 Kč
7880,44571 Kč6 163,12 Kč
10858,04100 Kč8 580,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,68000 Kč
Unit Price with VAT:1 224,13280 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 24
Unit Price: 1 011,68000 Kč
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 0
Unit Price: 350,07860 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 5
Unit Price: 1 011,68000 Kč
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 0
Unit Price: 1 011,68000 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 1
Unit Price: 6 015,72000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: 797,50000 Kč
HOOK-UP STRND 18AWG RED 500'
In-Stock: 2
Unit Price: 3 537,74000 Kč