18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541816 GR002

DigiKey Part Number
541816GR002-ND
Manufacturer
Manufacturer Product Number
541816 GR002
Description
HOOK-UP STRND 18AWG GREEN 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 537,74000 Kč3 537,74 Kč
23 365,77000 Kč6 731,54 Kč
33 268,48000 Kč9 805,44 Kč
53 149,23800 Kč15 746,19 Kč
73 072,66714 Kč21 508,67 Kč
102 993,18100 Kč29 931,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 537,74000 Kč
Unit Price with VAT:4 280,66540 Kč
Alternate Length
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 5
Unit Price: 1 011,68000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 6 015,72000 Kč
HOOK-UP STRND 18AWG GREEN 250'
In-Stock: 0
Unit Price: 797,50000 Kč