
541816 GR001 | |
|---|---|
DigiKey Part Number | 541816GR001-ND |
Manufacturer | |
Manufacturer Product Number | 541816 GR001 |
Description | HOOK-UP STRND 18AWG GREEN 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 015,72000 Kč | 6 015,72 Kč |
| 2 | 5 721,32500 Kč | 11 442,65 Kč |
| 3 | 5 554,81000 Kč | 16 664,43 Kč |
| 5 | 5 350,71000 Kč | 26 753,55 Kč |
| 7 | 5 252,62000 Kč | 36 768,34 Kč |
| Unit Price without VAT: | 6 015,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 279,02120 Kč |




