HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541626 WH005

DigiKey Part Number
541626WH005-ND
Manufacturer
Manufacturer Product Number
541626 WH005
Description
HOOK-UP STRND 16AWG WHITE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1892,57000 Kč892,57 Kč
2849,76000 Kč1 699,52 Kč
3825,49333 Kč2 476,48 Kč
5795,83000 Kč3 979,15 Kč
7776,81000 Kč5 437,67 Kč
10757,02500 Kč7 570,25 Kč
25708,17000 Kč17 704,25 Kč
50672,94640 Kč33 647,32 Kč
100639,14360 Kč63 914,36 Kč
Manufacturers Standard Package
Unit Price without VAT:892,57000 Kč
Unit Price with VAT:1 080,00970 Kč
Alternate Length
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 1
Unit Price: 5 641,39000 Kč
HOOK-UP STRND 16AWG WHITE 500'
In-Stock: 1
Unit Price: 3 125,75000 Kč