
541626 WH001 | |
|---|---|
DigiKey Part Number | 541626WH001-ND |
Manufacturer | |
Manufacturer Product Number | 541626 WH001 |
Description | HOOK-UP STRND 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 641,39000 Kč | 5 641,39 Kč |
| 2 | 5 365,49500 Kč | 10 730,99 Kč |
| 3 | 5 209,37333 Kč | 15 628,12 Kč |
| 5 | 5 018,11400 Kč | 25 090,57 Kč |
| 7 | 4 895,22857 Kč | 34 266,60 Kč |
| 10 | 4 767,65400 Kč | 47 676,54 Kč |
| 25 | 4 499,67160 Kč | 112 491,79 Kč |
| Unit Price without VAT: | 5 641,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 826,08190 Kč |



