
541626 WH002 | |
|---|---|
DigiKey Part Number | 541626WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541626 WH002 |
Description | HOOK-UP STRND 16AWG WHITE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 125,75000 Kč | 3 125,75 Kč |
| 2 | 2 974,00500 Kč | 5 948,01 Kč |
| 3 | 2 888,08000 Kč | 8 664,24 Kč |
| 5 | 2 782,84600 Kč | 13 914,23 Kč |
| 7 | 2 715,25000 Kč | 19 006,75 Kč |
| 10 | 2 645,07700 Kč | 26 450,77 Kč |
| 25 | 2 471,46280 Kč | 61 786,57 Kč |
| 50 | 2 389,08860 Kč | 119 454,43 Kč |
| Unit Price without VAT: | 3 125,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 782,15750 Kč |



