
541626 GR005 | |
|---|---|
DigiKey Part Number | 541626GR005-ND |
Manufacturer | |
Manufacturer Product Number | 541626 GR005 |
Description | HOOK-UP STRND 16AWG GREEN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,99000 Kč | 901,99 Kč |
| 2 | 858,73500 Kč | 1 717,47 Kč |
| 3 | 834,21000 Kč | 2 502,63 Kč |
| 5 | 804,23600 Kč | 4 021,18 Kč |
| 7 | 785,01429 Kč | 5 495,10 Kč |
| 10 | 765,02000 Kč | 7 650,20 Kč |
| 25 | 715,64960 Kč | 17 891,24 Kč |
| 50 | 680,05400 Kč | 34 002,70 Kč |
| 100 | 645,89400 Kč | 64 589,40 Kč |
| Unit Price without VAT: | 901,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,40790 Kč |




