



5384C SL005 | |
|---|---|
DigiKey Part Number | 5384CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5384C SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 210,27000 Kč | 17 210,27 Kč |
| 2 | 16 357,01000 Kč | 32 714,02 Kč |
| 3 | 15 874,08667 Kč | 47 622,26 Kč |
| 5 | 15 282,00600 Kč | 76 410,03 Kč |
| 7 | 14 901,56571 Kč | 104 310,96 Kč |
| 10 | 14 881,31900 Kč | 148 813,19 Kč |
| Unit Price without VAT: | 17 210,27000 Kč |
|---|---|
| Unit Price with VAT: | 20 824,42670 Kč |





