4 COND R,BLK,G,WH FOIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 COND R,BLK,G,WH FOIL
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5384C SL002

DigiKey Part Number
5384CSL002-500-ND
Manufacturer
Manufacturer Product Number
5384C SL002
Description
CABLE 4CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
171 390,86000 Kč71 390,86 Kč
268 621,10500 Kč137 242,21 Kč
Manufacturers Standard Package
Unit Price without VAT:71 390,86000 Kč
Unit Price with VAT:86 382,94060 Kč
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: 17 210,27000 Kč
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 2
Unit Price: 79 930,01000 Kč
CBL 4COND 18AWG SHLD FEET
In-Stock: 790
Unit Price: 284,81000 Kč