
5384C SL199 | |
|---|---|
DigiKey Part Number | 216-5384CSL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5384C SL199 |
Description | CBL 4COND 18AWG SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,81000 Kč | 284,81 Kč |
| 5 | 254,20000 Kč | 1 271,00 Kč |
| 10 | 241,92800 Kč | 2 419,28 Kč |
| 25 | 226,48120 Kč | 5 662,03 Kč |
| 50 | 215,35840 Kč | 10 767,92 Kč |
| 100 | 205,11330 Kč | 20 511,33 Kč |
| Unit Price without VAT: | 284,81000 Kč |
|---|---|
| Unit Price with VAT: | 344,62010 Kč |




