5176C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5176C SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5386C SL005

DigiKey Part Number
5386CSL005-ND
Manufacturer
Manufacturer Product Number
5386C SL005
Description
CABLE 6CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 826,41000 Kč22 826,41 Kč
221 690,55000 Kč43 381,10 Kč
321 047,47333 Kč63 142,42 Kč
520 258,81400 Kč101 294,07 Kč
720 152,87857 Kč141 070,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22 826,41000 Kč
Unit Price with VAT:27 619,95610 Kč
Alternate Length
CABLE 6COND 18AWG SHLD
In-Stock: 2000
Unit Price: 93,56283 Kč
CABLE 6CON 18AWG SLATE SHLD 500'
In-Stock: 500
Unit Price: 132,90170 Kč
CBL 6COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 221,80511 Kč