
M4696 SL005 | |
|---|---|
DigiKey Part Number | M4696SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4696 SL005 |
Description | CABLE 6COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.309" (7.85mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 79,45430 Kč | 7 945,43 Kč |
| 200 | 75,54135 Kč | 15 108,27 Kč |
| 300 | 73,32500 Kč | 21 997,50 Kč |
| 500 | 72,35826 Kč | 36 179,13 Kč |
| Unit Price without VAT: | 79,45430 Kč |
|---|---|
| Unit Price with VAT: | 96,13970 Kč |








