



5116C SL005 | |
|---|---|
DigiKey Part Number | 5116CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5116C SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 451,29000 Kč | 19 451,29 Kč |
| 2 | 18 485,38000 Kč | 36 970,76 Kč |
| 3 | 17 938,59000 Kč | 53 815,77 Kč |
| 5 | 17 268,21000 Kč | 86 341,05 Kč |
| 7 | 16 837,45571 Kč | 117 862,19 Kč |
| 10 | 16 389,98900 Kč | 163 899,89 Kč |
| 25 | 15 953,49080 Kč | 398 837,27 Kč |
| Unit Price without VAT: | 19 451,29000 Kč |
|---|---|
| Unit Price with VAT: | 23 536,06090 Kč |








