12 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/12C SL005

DigiKey Part Number
A1219/12C-100-ND
Manufacturer
Manufacturer Product Number
1219/12C SL005
Description
CABLE 12COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.251" (6.38mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 614,91000 Kč10 614,91 Kč
210 092,06000 Kč20 184,12 Kč
39 796,05667 Kč29 388,17 Kč
59 659,96200 Kč48 299,81 Kč
Manufacturers Standard Package
Unit Price without VAT:10 614,91000 Kč
Unit Price with VAT:12 844,04110 Kč
Alternate Length
CABLE 12COND 24AWG SHLD 500'
In-Stock: 7
Unit Price: 32 995,42000 Kč
CABLE 12COND 24AWG SHLD SLATE
In-Stock: 3
Unit Price: 49 514,96000 Kč
CABLE 12COND 24AWG SHLD FEET
In-Stock: 1918
Unit Price: 105,62000 Kč