



5116C SL002 | |
|---|---|
DigiKey Part Number | 5116CSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 5116C SL002 |
Description | CABLE 6CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 589,47000 Kč | 83 589,47 Kč |
| 2 | 79 347,87000 Kč | 158 695,74 Kč |
| 3 | 76 945,49000 Kč | 230 836,47 Kč |
| 5 | 76 430,62000 Kč | 382 153,10 Kč |
| Unit Price without VAT: | 83 589,47000 Kč |
|---|---|
| Unit Price with VAT: | 101 143,25870 Kč |




