8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5098C SL005

DigiKey Part Number
5098CSL005-ND
Manufacturer
Manufacturer Product Number
5098C SL005
Description
CABLE 8CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 579,96000 Kč14 579,96 Kč
213 858,78500 Kč27 717,57 Kč
313 450,48000 Kč40 351,44 Kč
512 950,01200 Kč64 750,06 Kč
712 628,46714 Kč88 399,27 Kč
1012 294,49700 Kč122 944,97 Kč
Manufacturers Standard Package
Unit Price without VAT:14 579,96000 Kč
Unit Price with VAT:17 641,75160 Kč
Alternate Length
CABLE 8COND 24AWG SHLD 1000'
In-Stock: 5
Unit Price: 73 355,88000 Kč
CABLE 8COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 322,21220 Kč
CABLE 8CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 66 348,85000 Kč
CBL 8COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 131,59405 Kč