8 Conductor Multi-Conductor Cable Slate 24 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5098C SL199

DigiKey Part Number
5098CSL199-ND
Manufacturer
Manufacturer Product Number
5098C SL199
Description
CBL 8COND 24AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000131,59405 Kč131 594,05 Kč
Manufacturers Standard Package
Unit Price without VAT:131,59405 Kč
Unit Price with VAT:159,22880 Kč
Alternate Length
CABLE 8CON 24AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 14 579,96000 Kč
CABLE 8COND 24AWG SHLD 1000'
In-Stock: 5
Unit Price: 73 355,88000 Kč
CABLE 8COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 322,21220 Kč
CABLE 8CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 66 348,85000 Kč