



5098C SL033 | |
|---|---|
DigiKey Part Number | 5098CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5098C SL033 |
Description | CABLE 8COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 328.1' (100.0m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 322,21220 Kč | 32 221,22 Kč |
| 200 | 306,03010 Kč | 61 206,02 Kč |
| 300 | 296,86483 Kč | 89 059,45 Kč |
| 500 | 285,62446 Kč | 142 812,23 Kč |
| 700 | 280,51229 Kč | 196 358,60 Kč |
| Unit Price without VAT: | 322,21220 Kč |
|---|---|
| Unit Price with VAT: | 389,87676 Kč |





