



5094C SL005 | |
|---|---|
DigiKey Part Number | 5094CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5094C SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.179" (4.55mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 787,30000 Kč | 10 787,30 Kč |
| 2 | 10 256,05500 Kč | 20 512,11 Kč |
| 3 | 9 955,36333 Kč | 29 866,09 Kč |
| 5 | 9 586,72000 Kč | 47 933,60 Kč |
| 7 | 9 349,96000 Kč | 65 449,72 Kč |
| 10 | 9 104,06100 Kč | 91 040,61 Kč |
| Unit Price without VAT: | 10 787,30000 Kč |
|---|---|
| Unit Price with VAT: | 13 052,63300 Kč |











