



5093C SL005 | |
|---|---|
DigiKey Part Number | 5093CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5093C SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 784,57000 Kč | 10 784,57 Kč |
| 2 | 10 253,43000 Kč | 20 506,86 Kč |
| 3 | 9 952,77333 Kč | 29 858,32 Kč |
| 5 | 9 584,24400 Kč | 47 921,22 Kč |
| 7 | 9 347,56000 Kč | 65 432,92 Kč |
| 10 | 9 101,73000 Kč | 91 017,30 Kč |
| Unit Price without VAT: | 10 784,57000 Kč |
|---|---|
| Unit Price with VAT: | 13 049,32970 Kč |






