



5094C SL033 | |
|---|---|
DigiKey Part Number | 5094CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5094C SL033 |
Description | CABLE 4CON 24AWG SLATE SHLD 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Length 328.1' (100.0m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.179" (4.55mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 444,90000 Kč | 23 444,90 Kč |
| 2 | 22 615,26500 Kč | 45 230,53 Kč |
| Unit Price without VAT: | 23 444,90000 Kč |
|---|---|
| Unit Price with VAT: | 28 368,32900 Kč |





