
461626 YL001 | |
|---|---|
DigiKey Part Number | 461626YL001-ND |
Manufacturer | |
Manufacturer Product Number | 461626 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 332,01000 Kč | 8 332,01 Kč |
| 2 | 7 922,75500 Kč | 15 845,51 Kč |
| 3 | 7 691,14667 Kč | 23 073,44 Kč |
| 5 | 7 449,50200 Kč | 37 247,51 Kč |
| Unit Price without VAT: | 8 332,01000 Kč |
|---|---|
| Unit Price with VAT: | 10 081,73210 Kč |








