
461626 YL005 | |
|---|---|
DigiKey Part Number | A461626Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 461626 YL005 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,59000 Kč | 1 228,59 Kč |
| 2 | 1 169,48500 Kč | 2 338,97 Kč |
| 3 | 1 136,06333 Kč | 3 408,19 Kč |
| 5 | 1 095,13000 Kč | 5 475,65 Kč |
| 7 | 1 068,82857 Kč | 7 481,80 Kč |
| 10 | 1 041,54300 Kč | 10 415,43 Kč |
| Unit Price without VAT: | 1 228,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,59390 Kč |









