
461419 WH005 | |
|---|---|
DigiKey Part Number | A461419W-100-ND |
Manufacturer | |
Manufacturer Product Number | 461419 WH005 |
Description | HOOK-UP STRND 14AWG WHITE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 719,32000 Kč | 1 719,32 Kč |
| 2 | 1 636,37500 Kč | 3 272,75 Kč |
| 3 | 1 589,48000 Kč | 4 768,44 Kč |
| 5 | 1 531,97200 Kč | 7 659,86 Kč |
| 7 | 1 495,08714 Kč | 10 465,61 Kč |
| 10 | 1 456,75700 Kč | 14 567,57 Kč |
| Unit Price without VAT: | 1 719,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 080,37720 Kč |













