18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 BL005

DigiKey Part Number
461816BL005-ND
Manufacturer
Manufacturer Product Number
461816 BL005
Description
HOOK-UP STRND 18AWG BLUE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1934,62000 Kč934,62 Kč
2889,68500 Kč1 779,37 Kč
3864,34667 Kč2 593,04 Kč
5833,28400 Kč4 166,42 Kč
7813,34286 Kč5 693,40 Kč
10792,65400 Kč7 926,54 Kč
Manufacturers Standard Package
Unit Price without VAT:934,62000 Kč
Unit Price with VAT:1 130,89020 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 0
Unit Price: 5 800,07000 Kč
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 45
Unit Price: 3 461,52000 Kč