
461219 OR005 | |
|---|---|
DigiKey Part Number | 461219OR005-ND |
Manufacturer | |
Manufacturer Product Number | 461219 OR005 |
Description | HOOK-UP STRND 12AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,49000 Kč | 2 421,49 Kč |
| 2 | 2 304,11000 Kč | 4 608,22 Kč |
| 3 | 2 237,75667 Kč | 6 713,27 Kč |
| 5 | 2 156,49400 Kč | 10 782,47 Kč |
| 7 | 2 104,27000 Kč | 14 729,89 Kč |
| 10 | 2 050,07700 Kč | 20 500,77 Kč |
| Unit Price without VAT: | 2 421,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,00290 Kč |









