12 AWG Hook-Up Wire 19/0.0185" Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 OR001

DigiKey Part Number
461219OR001-ND
Manufacturer
Manufacturer Product Number
461219 OR001
Description
HOOK-UP STRND 12AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 629,02000 Kč15 629,02 Kč
214 855,14000 Kč29 710,28 Kč
314 631,96667 Kč43 895,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15 629,02000 Kč
Unit Price with VAT:18 911,11420 Kč
Alternate Length
HOOK-UP STRND 12AWG ORANGE 100'
In-Stock: 0
Unit Price: 2 421,28000 Kč
HOOK-UP STRND 12AWG ORANGE 2000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 12AWG ORANGE 500'
In-Stock: 1
Unit Price: 9 333,61000 Kč