12 AWG Hook-Up Wire 19/0.0185" Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 OR002

DigiKey Part Number
461219OR002-ND
Manufacturer
Manufacturer Product Number
461219 OR002
Description
HOOK-UP STRND 12AWG ORANGE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 333,61000 Kč9 333,61 Kč
28 874,49000 Kč17 748,98 Kč
38 614,71000 Kč25 844,13 Kč
58 414,36000 Kč42 071,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9 333,61000 Kč
Unit Price with VAT:11 293,66810 Kč
Alternate Length
HOOK-UP STRND 12AWG ORANGE 100'
In-Stock: 0
Unit Price: 2 421,28000 Kč
HOOK-UP STRND 12AWG ORANGE 1000'
In-Stock: 0
Unit Price: 15 629,02000 Kč
HOOK-UP STRND 12AWG ORANGE 2000'
In-Stock: 0
Unit Price: 12 721,64000 Kč