12 AWG Hook-Up Wire 19/0.0185" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 BL005

DigiKey Part Number
461219BL005-ND
Manufacturer
Manufacturer Product Number
461219 BL005
Description
HOOK-UP STRND 12AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.157" (3.99mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 518,29000 Kč2 518,29 Kč
22 396,29000 Kč4 792,58 Kč
32 327,28000 Kč6 981,84 Kč
52 242,75400 Kč11 213,77 Kč
72 188,44143 Kč15 319,09 Kč
102 132,09500 Kč21 320,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,29000 Kč
Unit Price with VAT:3 047,13090 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 57
Unit Price: 2 518,29000 Kč
HOOK-UP STRND 12AWG BROWN 100'
In-Stock: 18
Unit Price: 2 518,29000 Kč
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 25
Unit Price: 2 518,29000 Kč
HOOK-UP STRND 12AWG ORANGE 100'
In-Stock: 1
Unit Price: 2 421,49000 Kč
HOOK-UP STRND 12AWG RED 100'
In-Stock: 195
Unit Price: 2 518,29000 Kč
Alternate Length
HOOK-UP STRND 12AWG BLUE
In-Stock: 2000
Unit Price: 15,15447 Kč
HOOK-UP STRND 12AWG BLUE 2000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 12AWG BLUE 500'
In-Stock: 1
Unit Price: 9 333,61000 Kč