45384 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45384 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45384 BK199

DigiKey Part Number
45384BK199-DS-ND
Manufacturer
Manufacturer Product Number
45384 BK199
Description
CABLE 4COND 18AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 477
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1338,69000 Kč338,69 Kč
5302,23600 Kč1 511,18 Kč
10287,64800 Kč2 876,48 Kč
25269,28000 Kč6 732,00 Kč
50256,06060 Kč12 803,03 Kč
100243,37170 Kč24 337,17 Kč
Manufacturers Standard Package
Unit Price without VAT:338,69000 Kč
Unit Price with VAT:409,81490 Kč
Alternate Color
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: 165,70286 Kč
CABLE 4COND 18AWG WHT SHLD 1000'
In-Stock: 0
Unit Price: 165,70286 Kč
CABLE 4COND 18AWG YLW SHLD 1000'
In-Stock: 0
Unit Price: 165,70286 Kč
Alternate Length
CABLE 4COND 18AWG BLK SHLD 1000'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG BLK SHLD 100'
In-Stock: 0
Unit Price: