45384 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45384 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45384 BK005

DigiKey Part Number
45384BK005-ND
Manufacturer
Manufacturer Product Number
45384 BK005
Description
CABLE 4COND 18AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 4COND 18AWG BLK SHLD FEET
In-Stock: 2477
Unit Price: 338,69000 Kč
CABLE 4COND 18AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: